Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS54JA20RWWR
TPS54JA20RWWR - 1
TPS54JA20RWWR - 2
TPS54JA20RWWR - 3
Extended1/3
* Images are for reference only
TPS54JA20RWWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS54JA20RWWR
JLCPCB Part #
C3188717
Package
VQFN-21-HR(4x3)
Description
-40℃~+125℃@(TJ) 1 12A 2.7V~16V 600kHz、800kHz、1MHz 850uA 900mV~5.5V Adjustable Buck Buck Built-in Yes VQFN-21-HR(4x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-21-HR(4x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching600kHz、800kHz、1MHz
Output TypeAdjustable
Voltage - Supply2.7V~16V
Output Current12A
Quiescent Current850uA
FeaturesLight load efficient mode、Output discharge、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Output voltage tracking、Built-in LDO regulator、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage900mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS54JA20RWWR
TPS54JA20RWWR

* Images are for reference only

TPS54JA20RWWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS54JA20RWWR
JLCPCB Part #
C3188717
Package
VQFN-21-HR(4x3)
Description
-40℃~+125℃@(TJ) 1 12A 2.7V~16V 600kHz、800kHz、1MHz 850uA 900mV~5.5V Adjustable Buck Buck Built-in Yes VQFN-21-HR(4x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS54JA20RWWR

* Images are for reference only

TPS54JA20RWWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS54JA20RWWR
JLCPCB Part #
C3188717
Package
VQFN-21-HR(4x3)
Description
-40℃~+125℃@(TJ) 1 12A 2.7V~16V 600kHz、800kHz、1MHz 850uA 900mV~5.5V Adjustable Buck Buck Built-in Yes VQFN-21-HR(4x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS54JA20RWWR Specifications

TPS54JA20RWWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-21-HR(4x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching600kHz、800kHz、1MHz
Output TypeAdjustable
Voltage - Supply2.7V~16V
Output Current12A
Quiescent Current850uA
FeaturesLight load efficient mode、Output discharge、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Output voltage tracking、Built-in LDO regulator、Cable compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage900mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS54JA20RWWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS54JA20RWWR Schematic Symbol & PCB Footprint

The TPS54JA20RWWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.