Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2526AQ
UC2526AQ
Extended
* Images are for reference only
UC2526AQ
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UC2526AQ
JLCPCB Part #
C3188611
Package
PLCC-20(9x9)
Description
-25℃~+85℃@(TA) 2 600kHz 7V~35V Yes PLCC-20(9x9) DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackagePLCC-20(9x9)
Operating Temperature-25℃~+85℃@(TA)
Synchronous RectifierYes
Frequency - Switching600kHz
Voltage - Supply7V~35V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2526AQ
UC2526AQ

* Images are for reference only

UC2526AQ

Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2526AQ
JLCPCB Part #
C3188611
Package
PLCC-20(9x9)
Description
-25℃~+85℃@(TA) 2 600kHz 7V~35V Yes PLCC-20(9x9) DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2526AQ

* Images are for reference only

UC2526AQ
Extended
Manufacturer

Texas Instruments

MFR.Part #
UC2526AQ
JLCPCB Part #
C3188611
Package
PLCC-20(9x9)
Description
-25℃~+85℃@(TA) 2 600kHz 7V~35V Yes PLCC-20(9x9) DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2526AQ Specifications

UC2526AQ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackagePLCC-20(9x9)
Operating Temperature-25℃~+85℃@(TA)
Synchronous RectifierYes
Frequency - Switching600kHz
Voltage - Supply7V~35V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2526AQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2526AQ Documents

UC2526AQ datasheets or manufacturer documentation.

Datasheet: UC2526AQ Datasheet (PDF)

UC2526AQ Schematic Symbol & PCB Footprint

The UC2526AQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.