Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. ADRF6521ACPZ
ADRF6521ACPZ
Extended
* Images are for reference only
ADRF6521ACPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADRF6521ACPZ
JLCPCB Part #
C3188585
Package
LFCSP-20(3x3)
Description
-40℃~+85℃ 18dB 200mA 34.3dB 3GHz 4V~5V Low-power mode、Variable gain control、Multi-channel amplifier LFCSP-20(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageLFCSP-20(3x3)
Frequency Range3GHz
Operating Temperature-40℃~+85℃
Voltage - Supply4V~5V
FeaturesLow-power mode、Variable gain control、Multi-channel amplifier
Noise Figure34.3dB
Current - Supply200mA
Gain18dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. ADRF6521ACPZ
ADRF6521ACPZ

* Images are for reference only

ADRF6521ACPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADRF6521ACPZ
JLCPCB Part #
C3188585
Package
LFCSP-20(3x3)
Description
-40℃~+85℃ 18dB 200mA 34.3dB 3GHz 4V~5V Low-power mode、Variable gain control、Multi-channel amplifier LFCSP-20(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADRF6521ACPZ

* Images are for reference only

ADRF6521ACPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADRF6521ACPZ
JLCPCB Part #
C3188585
Package
LFCSP-20(3x3)
Description
-40℃~+85℃ 18dB 200mA 34.3dB 3GHz 4V~5V Low-power mode、Variable gain control、Multi-channel amplifier LFCSP-20(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADRF6521ACPZ Specifications

ADRF6521ACPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices
PackageLFCSP-20(3x3)
Frequency Range3GHz
Operating Temperature-40℃~+85℃
Voltage - Supply4V~5V
FeaturesLow-power mode、Variable gain control、Multi-channel amplifier
Noise Figure34.3dB
Current - Supply200mA
Gain18dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADRF6521ACPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADRF6521ACPZ Documents

ADRF6521ACPZ datasheets or manufacturer documentation.

Datasheet: ADRF6521ACPZ Datasheet (PDF)

ADRF6521ACPZ Schematic Symbol & PCB Footprint

The ADRF6521ACPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.