Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TWL6030B107CMRR
TWL6030B107CMRR
Extended
* Images are for reference only
TWL6030B107CMRR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TWL6030B107CMRR
JLCPCB Part #
C3188506
Package
FCBGA-187(7x7)
Description
-40℃~+85℃ 2.5V~4.8V Built-in LDO regulator、Power-on timing control I2C FCBGA-187(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageFCBGA-187(7x7)
Operating Temperature-40℃~+85℃
Input Voltage2.5V~4.8V
FeaturesBuilt-in LDO regulator、Power-on timing control
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TWL6030B107CMRR
TWL6030B107CMRR

* Images are for reference only

TWL6030B107CMRR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TWL6030B107CMRR
JLCPCB Part #
C3188506
Package
FCBGA-187(7x7)
Description
-40℃~+85℃ 2.5V~4.8V Built-in LDO regulator、Power-on timing control I2C FCBGA-187(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TWL6030B107CMRR

* Images are for reference only

TWL6030B107CMRR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TWL6030B107CMRR
JLCPCB Part #
C3188506
Package
FCBGA-187(7x7)
Description
-40℃~+85℃ 2.5V~4.8V Built-in LDO regulator、Power-on timing control I2C FCBGA-187(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TWL6030B107CMRR Specifications

TWL6030B107CMRR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageFCBGA-187(7x7)
Operating Temperature-40℃~+85℃
Input Voltage2.5V~4.8V
FeaturesBuilt-in LDO regulator、Power-on timing control
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TWL6030B107CMRR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TWL6030B107CMRR Documents

TWL6030B107CMRR datasheets or manufacturer documentation.

Datasheet: TWL6030B107CMRR Datasheet (PDF)

TWL6030B107CMRR Schematic Symbol & PCB Footprint

The TWL6030B107CMRR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.