


- Manufacturer
- MFR.Part #
- DCP3601NMR
- JLCPCB Part #
- C31882414
- Package
- SOT-23-6L
- Description
- -40℃~+150℃ 1 1.4mA 1A 3.3V~36V 800kHz~1.2MHz Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、EMI optimization (spread spectrum) Step-down type Yes SOT-23-6L DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | STMicroelectronics | |
| Package | SOT-23-6L | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 800kHz~1.2MHz | |
| Voltage - Supply | 3.3V~36V | |
| Output Type | Adjustable | |
| Output Current | 1A | |
| Quiescent Current | 1.4mA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
DCP3601NMR
Extended- Manufacturer
- MFR.Part #
- DCP3601NMR
- JLCPCB Part #
- C31882414
- Package
- SOT-23-6L
- Description
- -40℃~+150℃ 1 1.4mA 1A 3.3V~36V 800kHz~1.2MHz Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、EMI optimization (spread spectrum) Step-down type Yes SOT-23-6L DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DCP3601NMR
- JLCPCB Part #
- C31882414
- Package
- SOT-23-6L
- Description
- -40℃~+150℃ 1 1.4mA 1A 3.3V~36V 800kHz~1.2MHz Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、EMI optimization (spread spectrum) Step-down type Yes SOT-23-6L DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DCP3601NMR Specifications
DCP3601NMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | STMicroelectronics | |
| Package | SOT-23-6L | |
| Operating Temperature | -40℃~+150℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 800kHz~1.2MHz | |
| Voltage - Supply | 3.3V~36V | |
| Output Type | Adjustable | |
| Output Current | 1A | |
| Quiescent Current | 1.4mA | |
| Features | Overcurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCP3601NMR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DCP3601NMR Schematic Symbol & PCB Footprint
The DCP3601NMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.