Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. HMC1040LP3CETR
HMC1040LP3CETR
Extended
* Images are for reference only
HMC1040LP3CETR
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
HMC1040LP3CETR
JLCPCB Part #
C3188165
Package
QFN-16(3x3)
Description
2.5V 2.7dB 24GHz~43.5GHz 25dB 70mA Bias control circuit、Electrostatic protection QFN-16(3x3) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
3A001B2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerAnalog Devices
PackageQFN-16(3x3)
Frequency Range24GHz~43.5GHz
Voltage - Supply2.5V
FeaturesBias control circuit、Electrostatic protection
Noise Figure2.7dB
Current - Supply70mA
Gain25dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. HMC1040LP3CETR
HMC1040LP3CETR

* Images are for reference only

HMC1040LP3CETR

Extended
Manufacturer

Analog Devices

MFR.Part #
HMC1040LP3CETR
JLCPCB Part #
C3188165
Package
QFN-16(3x3)
Description
2.5V 2.7dB 24GHz~43.5GHz 25dB 70mA Bias control circuit、Electrostatic protection QFN-16(3x3) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
3A001B2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC1040LP3CETR

* Images are for reference only

HMC1040LP3CETR
Extended
Manufacturer

Analog Devices

MFR.Part #
HMC1040LP3CETR
JLCPCB Part #
C3188165
Package
QFN-16(3x3)
Description
2.5V 2.7dB 24GHz~43.5GHz 25dB 70mA Bias control circuit、Electrostatic protection QFN-16(3x3) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
3A001B2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HMC1040LP3CETR Specifications

HMC1040LP3CETR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerAnalog Devices
PackageQFN-16(3x3)
Frequency Range24GHz~43.5GHz
Voltage - Supply2.5V
FeaturesBias control circuit、Electrostatic protection
Noise Figure2.7dB
Current - Supply70mA
Gain25dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMC1040LP3CETR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HMC1040LP3CETR Schematic Symbol & PCB Footprint

The HMC1040LP3CETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.