
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16-WQ(4x4) | |
| Frequency Range | 50Hz~6GHz | |
| Accuracy | ±0.5dB | |
| Voltage - Supply | 4.5V~5.5V | |
| Input Range | -50dBm~0dBm | |
| Features | 对数检测、均方根检测、温度补偿、集成电压/功率参考 | |
| Current - Supply | 60mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8363ACPZ-WP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16-WQ(4x4) | |
| Frequency Range | 50Hz~6GHz | |
| Accuracy | ±0.5dB | |
| Voltage - Supply | 4.5V~5.5V | |
| Input Range | -50dBm~0dBm | |
| Features | 对数检测、均方根检测、温度补偿、集成电压/功率参考 | |
| Current - Supply | 60mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8363ACPZ-WP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8363ACPZ-WP datasheets or manufacturer documentation.
Datasheet: AD8363ACPZ-WP Datasheet (PDF)
The AD8363ACPZ-WP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.