


- Manufacturer
- MFR.Part #
- 1TS002A-1900-4300
- JLCPCB Part #
- C318807
- Package
- 插件,6x3.5mm
- Description
- -40℃~+90℃ 1.9N 12V 3.5mm 30,000 Cycles 4.3mm 50mA 6mm No PC Pin Rectangular Button SPST Through Hole White Without Bracket 插件,6x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP (Hongyuan Precision) | |
| Package | 插件,6x3.5mm | |
| Operating Temperature | -40℃~+90℃ | |
| Contact Current | 50mA | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Actuator Style | Rectangular Button | |
| with Bracket | Without Bracket | |
| Switch Height | 4.3mm | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White | |
| Operating Force | 1.9N | |
| Length | 6mm | |
| Life | 30,000 Cycles | |
| With Lamp | No | |
| Width | 3.5mm |

* Images are for reference only
1TS002A-1900-4300
Extended- Manufacturer
- MFR.Part #
- 1TS002A-1900-4300
- JLCPCB Part #
- C318807
- Package
- 插件,6x3.5mm
- Description
- -40℃~+90℃ 1.9N 12V 3.5mm 30,000 Cycles 4.3mm 50mA 6mm No PC Pin Rectangular Button SPST Through Hole White Without Bracket 插件,6x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1TS002A-1900-4300
- JLCPCB Part #
- C318807
- Package
- 插件,6x3.5mm
- Description
- -40℃~+90℃ 1.9N 12V 3.5mm 30,000 Cycles 4.3mm 50mA 6mm No PC Pin Rectangular Button SPST Through Hole White Without Bracket 插件,6x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1TS002A-1900-4300 Specifications
1TS002A-1900-4300 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HYP (Hongyuan Precision) | |
| Package | 插件,6x3.5mm | |
| Operating Temperature | -40℃~+90℃ | |
| Contact Current | 50mA | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Actuator Style | Rectangular Button | |
| with Bracket | Without Bracket | |
| Switch Height | 4.3mm | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | White | |
| Operating Force | 1.9N | |
| Length | 6mm | |
| Life | 30,000 Cycles | |
| With Lamp | No | |
| Width | 3.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1TS002A-1900-4300. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1TS002A-1900-4300 Documents
1TS002A-1900-4300 datasheets or manufacturer documentation.
Datasheet: 1TS002A-1900-4300 Datasheet (PDF)
1TS002A-1900-4300 Schematic Symbol & PCB Footprint
The 1TS002A-1900-4300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.