
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | DFN-14(6x3) | |
| Frequency Range | 0Hz~2.7GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 50V | |
| Current - Supply | 60mA | |
| Gain | 17.6dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAGX-100027-015STP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MACOM | |
| Package | DFN-14(6x3) | |
| Frequency Range | 0Hz~2.7GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 50V | |
| Current - Supply | 60mA | |
| Gain | 17.6dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAGX-100027-015STP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MAGX-100027-015STP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.