Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM60440AQRPKRQ1
LM60440AQRPKRQ1 - 1
LM60440AQRPKRQ1 - 2
LM60440AQRPKRQ1 - 3
Extended1/3
* Images are for reference only
LM60440AQRPKRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM60440AQRPKRQ1
JLCPCB Part #
C3187981
Package
WQFN-13-HR(3x2)
Description
-40℃~+150℃@(TJ) 1 1V~24V 24uA 3.8V~36V 400kHz 4A Adjustable Buck Buck Built-in Yes WQFN-13-HR(3x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-13-HR(3x2)
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching400kHz
Output TypeAdjustable
Voltage - Supply3.8V~36V
Output Current4A
Quiescent Current24uA
FeaturesLight load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~24V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM60440AQRPKRQ1
LM60440AQRPKRQ1

* Images are for reference only

LM60440AQRPKRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM60440AQRPKRQ1
JLCPCB Part #
C3187981
Package
WQFN-13-HR(3x2)
Description
-40℃~+150℃@(TJ) 1 1V~24V 24uA 3.8V~36V 400kHz 4A Adjustable Buck Buck Built-in Yes WQFN-13-HR(3x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM60440AQRPKRQ1

* Images are for reference only

LM60440AQRPKRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM60440AQRPKRQ1
JLCPCB Part #
C3187981
Package
WQFN-13-HR(3x2)
Description
-40℃~+150℃@(TJ) 1 1V~24V 24uA 3.8V~36V 400kHz 4A Adjustable Buck Buck Built-in Yes WQFN-13-HR(3x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM60440AQRPKRQ1 Specifications

LM60440AQRPKRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-13-HR(3x2)
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching400kHz
Output TypeAdjustable
Voltage - Supply3.8V~36V
Output Current4A
Quiescent Current24uA
FeaturesLight load efficient mode、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting、Built-in LDO regulator
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~24V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM60440AQRPKRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM60440AQRPKRQ1 Documents

LM60440AQRPKRQ1 datasheets or manufacturer documentation.

Datasheet: LM60440AQRPKRQ1 Datasheet (PDF)

LM60440AQRPKRQ1 Schematic Symbol & PCB Footprint

The LM60440AQRPKRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.