Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM3668QDNTRQ1
LM3668QDNTRQ1
Extended
* Images are for reference only
LM3668QDNTRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM3668QDNTRQ1
JLCPCB Part #
C3187946
Package
WSON-12(4x4)
Description
-40℃~+125℃@(TJ) 1 1A 2.5MHz 2.7V~5.5V 4.5V、5V Adjustable Buck-Boost Buck-Boost Built-in Yes WSON-12(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWSON-12(4x4)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching2.5MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Output Current1A
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage4.5V、5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM3668QDNTRQ1
LM3668QDNTRQ1

* Images are for reference only

LM3668QDNTRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM3668QDNTRQ1
JLCPCB Part #
C3187946
Package
WSON-12(4x4)
Description
-40℃~+125℃@(TJ) 1 1A 2.5MHz 2.7V~5.5V 4.5V、5V Adjustable Buck-Boost Buck-Boost Built-in Yes WSON-12(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM3668QDNTRQ1

* Images are for reference only

LM3668QDNTRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM3668QDNTRQ1
JLCPCB Part #
C3187946
Package
WSON-12(4x4)
Description
-40℃~+125℃@(TJ) 1 1A 2.5MHz 2.7V~5.5V 4.5V、5V Adjustable Buck-Boost Buck-Boost Built-in Yes WSON-12(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM3668QDNTRQ1 Specifications

LM3668QDNTRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWSON-12(4x4)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching2.5MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Output Current1A
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage4.5V、5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM3668QDNTRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM3668QDNTRQ1 Schematic Symbol & PCB Footprint

The LM3668QDNTRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.