Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MAX3537UTC
MAX3537UTC
Extended
* Images are for reference only
MAX3537UTC
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX3537UTC
JLCPCB Part #
C3187900
Package
TQFN-12(4x4)
Description
12.7dB 38mA 4.75V~5.25V 50MHz~878MHz 5dB TQFN-12(4x4) RF Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-12(4x4)
Operating Temperature0℃~+85℃
Frequency Range50MHz~878MHz
Input return loss8.5dB
Voltage - Supply4.75V~5.25V
Output return loss10dB
P1dB1.9dBm
FeaturesVariable gain control
Noise Figure5dB
Current - Supply38mA
IP317dBm
Gain12.7dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MAX3537UTC
MAX3537UTC

* Images are for reference only

MAX3537UTC

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX3537UTC
JLCPCB Part #
C3187900
Package
TQFN-12(4x4)
Description
12.7dB 38mA 4.75V~5.25V 50MHz~878MHz 5dB TQFN-12(4x4) RF Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX3537UTC

* Images are for reference only

MAX3537UTC
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX3537UTC
JLCPCB Part #
C3187900
Package
TQFN-12(4x4)
Description
12.7dB 38mA 4.75V~5.25V 50MHz~878MHz 5dB TQFN-12(4x4) RF Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX3537UTC Specifications

MAX3537UTC technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-12(4x4)
Operating Temperature0℃~+85℃
Frequency Range50MHz~878MHz
Input return loss8.5dB
Voltage - Supply4.75V~5.25V
Output return loss10dB
P1dB1.9dBm
FeaturesVariable gain control
Noise Figure5dB
Current - Supply38mA
IP317dBm
Gain12.7dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX3537UTC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX3537UTC Documents

MAX3537UTC datasheets or manufacturer documentation.

Datasheet: MAX3537UTC Datasheet (PDF)

MAX3537UTC Schematic Symbol & PCB Footprint

The MAX3537UTC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.