ST1PS02CQTR
Extended
* Images are for reference only
ST1PS02CQTR
Attributes
Value
Manufacturer
MFR.Part #
ST1PS02CQTR
JLCPCB Part #
C3187887
Package
TQFN-12(1.7x2)
Description
-40℃~+85℃ 1 1.8V~5.5V 1V~3.3V 400mA 500nA Adjustable Buck Buck Built-in Yes TQFN-12(1.7x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageTQFN-12(1.7x2)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Output TypeAdjustable
Voltage - Supply1.8V~5.5V
Output Current400mA
Quiescent Current500nA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Operating status indication、Adjustable current limiting、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~3.3V
Number of Outputs1