Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ST1PS03A1QTR
ST1PS03A1QTR - 1
ST1PS03A1QTR - 2
ST1PS03A1QTR - 3
Extended1/3
* Images are for reference only
ST1PS03A1QTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ST1PS03A1QTR
JLCPCB Part #
C3187880
Package
TQFN-12(1.7x2)
Description
-40℃~+125℃ 1 1.6V~3.3V 1.8V~5.5V 2MHz 400mA 500nA Adjustable Buck Buck Built-in Yes TQFN-12(1.7x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageTQFN-12(1.7x2)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2MHz
Output TypeAdjustable
Voltage - Supply1.8V~5.5V
Output Current400mA
Quiescent Current500nA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Operating status indication、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.6V~3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ST1PS03A1QTR
ST1PS03A1QTR

* Images are for reference only

ST1PS03A1QTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ST1PS03A1QTR
JLCPCB Part #
C3187880
Package
TQFN-12(1.7x2)
Description
-40℃~+125℃ 1 1.6V~3.3V 1.8V~5.5V 2MHz 400mA 500nA Adjustable Buck Buck Built-in Yes TQFN-12(1.7x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST1PS03A1QTR

* Images are for reference only

ST1PS03A1QTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ST1PS03A1QTR
JLCPCB Part #
C3187880
Package
TQFN-12(1.7x2)
Description
-40℃~+125℃ 1 1.6V~3.3V 1.8V~5.5V 2MHz 400mA 500nA Adjustable Buck Buck Built-in Yes TQFN-12(1.7x2) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST1PS03A1QTR Specifications

ST1PS03A1QTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageTQFN-12(1.7x2)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2MHz
Output TypeAdjustable
Voltage - Supply1.8V~5.5V
Output Current400mA
Quiescent Current500nA
FeaturesOvercurrent Protection、Light load efficient mode、Load disconnect、Operating status indication、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.6V~3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST1PS03A1QTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ST1PS03A1QTR Documents

ST1PS03A1QTR datasheets or manufacturer documentation.

Datasheet: ST1PS03A1QTR Datasheet (PDF)

ST1PS03A1QTR Schematic Symbol & PCB Footprint

The ST1PS03A1QTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.