
- Manufacturer
- MFR.Part #
- TMC2249AH5C1
- JLCPCB Part #
- C3187732
- Package
- PPGA-120(34.16x34.16)
- Description
- -20℃~+110℃ 145mA 4.75V~5.25V PPGA-120(34.16x34.16) RF Mixers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | onsemi | |
| Package | PPGA-120(34.16x34.16) | |
| Operating Temperature | -20℃~+110℃ | |
| Current - Supply | 145mA | |
| Voltage - Supply | 4.75V~5.25V |

* Images are for reference only
TMC2249AH5C1
Extended- Manufacturer
- MFR.Part #
- TMC2249AH5C1
- JLCPCB Part #
- C3187732
- Package
- PPGA-120(34.16x34.16)
- Description
- -20℃~+110℃ 145mA 4.75V~5.25V PPGA-120(34.16x34.16) RF Mixers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TMC2249AH5C1
- JLCPCB Part #
- C3187732
- Package
- PPGA-120(34.16x34.16)
- Description
- -20℃~+110℃ 145mA 4.75V~5.25V PPGA-120(34.16x34.16) RF Mixers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMC2249AH5C1 Specifications
TMC2249AH5C1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Mixers | |
| Manufacturer | onsemi | |
| Package | PPGA-120(34.16x34.16) | |
| Operating Temperature | -20℃~+110℃ | |
| Current - Supply | 145mA | |
| Voltage - Supply | 4.75V~5.25V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMC2249AH5C1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMC2249AH5C1 Documents
TMC2249AH5C1 datasheets or manufacturer documentation.
Datasheet: TMC2249AH5C1 Datasheet (PDF)
TMC2249AH5C1 Schematic Symbol & PCB Footprint
The TMC2249AH5C1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.