Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. TMC2249AKEC
TMC2249AKEC
Extended
* Images are for reference only
TMC2249AKEC
Attributes
Value
Manufacturer
onsemi
MFR.Part #
TMC2249AKEC
JLCPCB Part #
C3187730
Package
MQFP-120(28x28)
Description
-20℃~+110℃ 145mA 4.75V~5.25V MQFP-120(28x28) RF Mixers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
Manufactureronsemi
PackageMQFP-120(28x28)
Operating Temperature-20℃~+110℃
Current - Supply145mA
Voltage - Supply4.75V~5.25V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. TMC2249AKEC
TMC2249AKEC

* Images are for reference only

TMC2249AKEC

Extended
Manufacturer

onsemi

MFR.Part #
TMC2249AKEC
JLCPCB Part #
C3187730
Package
MQFP-120(28x28)
Description
-20℃~+110℃ 145mA 4.75V~5.25V MQFP-120(28x28) RF Mixers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMC2249AKEC

* Images are for reference only

TMC2249AKEC
Extended
Manufacturer

onsemi

MFR.Part #
TMC2249AKEC
JLCPCB Part #
C3187730
Package
MQFP-120(28x28)
Description
-20℃~+110℃ 145mA 4.75V~5.25V MQFP-120(28x28) RF Mixers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMC2249AKEC Specifications

TMC2249AKEC technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
Manufactureronsemi
PackageMQFP-120(28x28)
Operating Temperature-20℃~+110℃
Current - Supply145mA
Voltage - Supply4.75V~5.25V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMC2249AKEC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMC2249AKEC Documents

TMC2249AKEC datasheets or manufacturer documentation.

Datasheet: TMC2249AKEC Datasheet (PDF)

TMC2249AKEC Schematic Symbol & PCB Footprint

The TMC2249AKEC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.