Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LM2753SD
LM2753SD
Extended
* Images are for reference only
LM2753SD
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM2753SD
JLCPCB Part #
C3187678
Package
WSON-10(3x3)
Description
-40℃~+85℃ 1 3V~5.5V 4.75V~5.25V 400mA 725kHz DC-DC Voltage Regulator PWM Switched Capacitor (Charge Pump) WSON-10(3x3) LED Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageWSON-10(3x3)
TypeDC-DC Voltage Regulator
Number of Channels1
Frequency - Switching725kHz
Voltage - Input(DC)3V~5.5V
Output Current400mA
DimmingPWM
TopologySwitched Capacitor (Charge Pump)
Output Voltage4.75V~5.25V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LM2753SD
LM2753SD

* Images are for reference only

LM2753SD

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM2753SD
JLCPCB Part #
C3187678
Package
WSON-10(3x3)
Description
-40℃~+85℃ 1 3V~5.5V 4.75V~5.25V 400mA 725kHz DC-DC Voltage Regulator PWM Switched Capacitor (Charge Pump) WSON-10(3x3) LED Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM2753SD

* Images are for reference only

LM2753SD
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM2753SD
JLCPCB Part #
C3187678
Package
WSON-10(3x3)
Description
-40℃~+85℃ 1 3V~5.5V 4.75V~5.25V 400mA 725kHz DC-DC Voltage Regulator PWM Switched Capacitor (Charge Pump) WSON-10(3x3) LED Drivers
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM2753SD Specifications

LM2753SD technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageWSON-10(3x3)
TypeDC-DC Voltage Regulator
Number of Channels1
Frequency - Switching725kHz
Voltage - Input(DC)3V~5.5V
Output Current400mA
DimmingPWM
TopologySwitched Capacitor (Charge Pump)
Output Voltage4.75V~5.25V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM2753SD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM2753SD Documents

LM2753SD datasheets or manufacturer documentation.

LM2753SD Schematic Symbol & PCB Footprint

The LM2753SD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.