Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. FAN5631MPX
FAN5631MPX
Extended
* Images are for reference only
FAN5631MPX
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN5631MPX
JLCPCB Part #
C3187582
Package
MLP-10(3x3)
Description
-40℃~+85℃ 1.2V、1.5V 1.5MHz 2.2V~5.5V 250mA 30uA 90% Low ripple / low noise architecture、Output short-circuit protection、Soft-start、Load disconnect Step-down Support MLP-10(3x3) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
Manufactureronsemi
PackageMLP-10(3x3)
FunctionStep-down
Operating Temperature-40℃~+85℃
PFM ModeSupport
Operating Voltage2.2V~5.5V
Output Current250mA
Quiescent Current30uA
FeaturesLow ripple / low noise architecture、Output short-circuit protection、Soft-start、Load disconnect
Switching Frequency1.5MHz
Output Voltage1.2V、1.5V
Energy Efficiency90%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. FAN5631MPX
FAN5631MPX

* Images are for reference only

FAN5631MPX

Extended
Manufacturer

onsemi

MFR.Part #
FAN5631MPX
JLCPCB Part #
C3187582
Package
MLP-10(3x3)
Description
-40℃~+85℃ 1.2V、1.5V 1.5MHz 2.2V~5.5V 250mA 30uA 90% Low ripple / low noise architecture、Output short-circuit protection、Soft-start、Load disconnect Step-down Support MLP-10(3x3) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN5631MPX

* Images are for reference only

FAN5631MPX
Extended
Manufacturer

onsemi

MFR.Part #
FAN5631MPX
JLCPCB Part #
C3187582
Package
MLP-10(3x3)
Description
-40℃~+85℃ 1.2V、1.5V 1.5MHz 2.2V~5.5V 250mA 30uA 90% Low ripple / low noise architecture、Output short-circuit protection、Soft-start、Load disconnect Step-down Support MLP-10(3x3) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN5631MPX Specifications

FAN5631MPX technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
Manufactureronsemi
PackageMLP-10(3x3)
FunctionStep-down
Operating Temperature-40℃~+85℃
PFM ModeSupport
Operating Voltage2.2V~5.5V
Output Current250mA
Quiescent Current30uA
FeaturesLow ripple / low noise architecture、Output short-circuit protection、Soft-start、Load disconnect
Switching Frequency1.5MHz
Output Voltage1.2V、1.5V
Energy Efficiency90%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN5631MPX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN5631MPX Documents

FAN5631MPX datasheets or manufacturer documentation.

Datasheet: FAN5631MPX Datasheet (PDF)

FAN5631MPX Schematic Symbol & PCB Footprint

The FAN5631MPX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.