Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Wireless Charge-Discharge ICs
  6. MWCT1014SFVLLR
MWCT1014SFVLLR
Extended
* Images are for reference only
MWCT1014SFVLLR
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MWCT1014SFVLLR
JLCPCB Part #
C3187521
Package
LQFP-100(14x14)
Description
-40℃~+105℃@(Ta) 2.7V~5.5V LQFP-100(14x14) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Wireless Charge-Discharge ICs
ManufacturerNXP Semicon
PackageLQFP-100(14x14)
Operating Temperature-40℃~+105℃@(Ta)
Voltage - Supply2.7V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Wireless Charge-Discharge ICs
  6. MWCT1014SFVLLR
MWCT1014SFVLLR

* Images are for reference only

MWCT1014SFVLLR

Extended
Manufacturer

NXP Semicon

MFR.Part #
MWCT1014SFVLLR
JLCPCB Part #
C3187521
Package
LQFP-100(14x14)
Description
-40℃~+105℃@(Ta) 2.7V~5.5V LQFP-100(14x14) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWCT1014SFVLLR

* Images are for reference only

MWCT1014SFVLLR
Extended
Manufacturer

NXP Semicon

MFR.Part #
MWCT1014SFVLLR
JLCPCB Part #
C3187521
Package
LQFP-100(14x14)
Description
-40℃~+105℃@(Ta) 2.7V~5.5V LQFP-100(14x14) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
5A992
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWCT1014SFVLLR Specifications

MWCT1014SFVLLR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Wireless Charge-Discharge ICs
ManufacturerNXP Semicon
PackageLQFP-100(14x14)
Operating Temperature-40℃~+105℃@(Ta)
Voltage - Supply2.7V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWCT1014SFVLLR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MWCT1014SFVLLR Schematic Symbol & PCB Footprint

The MWCT1014SFVLLR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.