
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-100(14x14) | |
| Clock Frequency | 30.72MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Serializer, Deserializer | |
| Data Rate | 614.4Mbps、1.2288Gbps、2.4576Gbps | |
| Voltage - Supply | 1.7V~1.9V、3.135V~3.465V | |
| Features | Link status monitoring、Built-in phase-locked loop、Integrated equalizer |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCAN25100TYAX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Serializers, Deserializers | |
| Manufacturer | Texas Instruments | |
| Package | HTQFP-100(14x14) | |
| Clock Frequency | 30.72MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Serializer, Deserializer | |
| Data Rate | 614.4Mbps、1.2288Gbps、2.4576Gbps | |
| Voltage - Supply | 1.7V~1.9V、3.135V~3.465V | |
| Features | Link status monitoring、Built-in phase-locked loop、Integrated equalizer |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCAN25100TYAX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCAN25100TYAX/NOPB datasheets or manufacturer documentation.
Datasheet: SCAN25100TYAX/NOPB Datasheet (PDF)
The SCAN25100TYAX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.