
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | TDK | |
| Package | 0603 | |
| Frequency Range | 1.92GHz~1.98GHz | |
| Insertion Loss | 0.35dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm | |
| Isolation | 25dB | |
| Features | Directional coupling | |
| Height | 0.6mm | |
| Return Loss | 15.56dB | |
| Width | 0.8mm | |
| Coupling Factor | 15dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HHM2220SA3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | TDK | |
| Package | 0603 | |
| Frequency Range | 1.92GHz~1.98GHz | |
| Insertion Loss | 0.35dB | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 1.6mm | |
| Isolation | 25dB | |
| Features | Directional coupling | |
| Height | 0.6mm | |
| Return Loss | 15.56dB | |
| Width | 0.8mm | |
| Coupling Factor | 15dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHM2220SA3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HHM2220SA3 datasheets or manufacturer documentation.
Datasheet: HHM2220SA3 Datasheet (PDF)
The HHM2220SA3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.