
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | LLP-24-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Buck | |
| Frequency - Switching | 2.1MHz | |
| Voltage - Supply | 2.8V~5.5V | |
| Output Current | 600mA、1A | |
| Switch tube (built-in/external) | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LP3907SQ-JXQX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | LLP-24-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Buck | |
| Frequency - Switching | 2.1MHz | |
| Voltage - Supply | 2.8V~5.5V | |
| Output Current | 600mA、1A | |
| Switch tube (built-in/external) | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LP3907SQ-JXQX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LP3907SQ-JXQX datasheets or manufacturer documentation.
The LP3907SQ-JXQX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.