Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. MAX619MJA
MAX619MJA
Extended
* Images are for reference only
MAX619MJA
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX619MJA
JLCPCB Part #
C3187371
Package
CDIP-8
Description
-55℃~+125℃ 2V~3.6V 40mA 500kHz 5V 75uA 82% Charge pump / inverting topology switching、Low-power standby、Load disconnect boost converter CDIP-8 Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageCDIP-8
Operating Temperature-55℃~+125℃
Functionboost converter
Operating Voltage2V~3.6V
Output Current40mA
Quiescent Current75uA
FeaturesCharge pump / inverting topology switching、Low-power standby、Load disconnect
Switching Frequency500kHz
Output Voltage5V
Energy Efficiency82%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. MAX619MJA
MAX619MJA

* Images are for reference only

MAX619MJA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX619MJA
JLCPCB Part #
C3187371
Package
CDIP-8
Description
-55℃~+125℃ 2V~3.6V 40mA 500kHz 5V 75uA 82% Charge pump / inverting topology switching、Low-power standby、Load disconnect boost converter CDIP-8 Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX619MJA

* Images are for reference only

MAX619MJA
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX619MJA
JLCPCB Part #
C3187371
Package
CDIP-8
Description
-55℃~+125℃ 2V~3.6V 40mA 500kHz 5V 75uA 82% Charge pump / inverting topology switching、Low-power standby、Load disconnect boost converter CDIP-8 Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX619MJA Specifications

MAX619MJA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageCDIP-8
Operating Temperature-55℃~+125℃
Functionboost converter
Operating Voltage2V~3.6V
Output Current40mA
Quiescent Current75uA
FeaturesCharge pump / inverting topology switching、Low-power standby、Load disconnect
Switching Frequency500kHz
Output Voltage5V
Energy Efficiency82%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX619MJA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX619MJA Documents

MAX619MJA datasheets or manufacturer documentation.

Datasheet: MAX619MJA Datasheet (PDF)

MAX619MJA Schematic Symbol & PCB Footprint

The MAX619MJA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.