Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. PQ1CG21H2RZ
PQ1CG21H2RZ
Extended
* Images are for reference only
PQ1CG21H2RZ
Attributes
Value
Manufacturer
Sharp Microelectronics
MFR.Part #
PQ1CG21H2RZ
JLCPCB Part #
C3187336
Package
TO-220-5
Description
-20℃~+80℃ 1 100kHz Buck Overcurrent Protection Step-down type TO-220-5 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSharp Microelectronics
PackageTO-220-5
Operating Temperature-20℃~+80℃
FunctionStep-down type
Frequency - Switching100kHz
Output TypeAdjustable
Output Current1.5A
FeaturesOvercurrent Protection
TopologyBuck
Output Voltage-30V~-1.26V、1.26V~35V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. PQ1CG21H2RZ
PQ1CG21H2RZ

* Images are for reference only

PQ1CG21H2RZ

Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
PQ1CG21H2RZ
JLCPCB Part #
C3187336
Package
TO-220-5
Description
-20℃~+80℃ 1 100kHz Buck Overcurrent Protection Step-down type TO-220-5 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQ1CG21H2RZ

* Images are for reference only

PQ1CG21H2RZ
Extended
Manufacturer

Sharp Microelectronics

MFR.Part #
PQ1CG21H2RZ
JLCPCB Part #
C3187336
Package
TO-220-5
Description
-20℃~+80℃ 1 100kHz Buck Overcurrent Protection Step-down type TO-220-5 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PQ1CG21H2RZ Specifications

PQ1CG21H2RZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSharp Microelectronics
PackageTO-220-5
Operating Temperature-20℃~+80℃
FunctionStep-down type
Frequency - Switching100kHz
Output TypeAdjustable
Output Current1.5A
FeaturesOvercurrent Protection
TopologyBuck
Output Voltage-30V~-1.26V、1.26V~35V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PQ1CG21H2RZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PQ1CG21H2RZ Documents

PQ1CG21H2RZ datasheets or manufacturer documentation.

Datasheet: PQ1CG21H2RZ Datasheet (PDF)

PQ1CG21H2RZ Schematic Symbol & PCB Footprint

The PQ1CG21H2RZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.