Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. SP682EU-L/TR
SP682EU-L/TR
Extended
* Images are for reference only
SP682EU-L/TR
Attributes
Value
Manufacturer
SIPEX
MFR.Part #
SP682EU-L/TR
JLCPCB Part #
C3187279
Package
MSOP-8
Description
-40℃~+85℃ -9.99V 12kHz 140Ω 2.4V~5.5V 60uA 99% Cascade support、Low ripple / low noise architecture、Low-power standby Inverted MSOP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerSIPEX
PackageMSOP-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance140Ω
Operating Voltage2.4V~5.5V
Quiescent Current60uA
FeaturesCascade support、Low ripple / low noise architecture、Low-power standby
Switching Frequency12kHz
Output Voltage-9.99V
Energy Efficiency99%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. SP682EU-L/TR
SP682EU-L/TR

* Images are for reference only

SP682EU-L/TR

Extended
Manufacturer

SIPEX

MFR.Part #
SP682EU-L/TR
JLCPCB Part #
C3187279
Package
MSOP-8
Description
-40℃~+85℃ -9.99V 12kHz 140Ω 2.4V~5.5V 60uA 99% Cascade support、Low ripple / low noise architecture、Low-power standby Inverted MSOP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP682EU-L/TR

* Images are for reference only

SP682EU-L/TR
Extended
Manufacturer

SIPEX

MFR.Part #
SP682EU-L/TR
JLCPCB Part #
C3187279
Package
MSOP-8
Description
-40℃~+85℃ -9.99V 12kHz 140Ω 2.4V~5.5V 60uA 99% Cascade support、Low ripple / low noise architecture、Low-power standby Inverted MSOP-8 Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SP682EU-L/TR Specifications

SP682EU-L/TR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerSIPEX
PackageMSOP-8
FunctionInverted
Operating Temperature-40℃~+85℃
Output Resistance140Ω
Operating Voltage2.4V~5.5V
Quiescent Current60uA
FeaturesCascade support、Low ripple / low noise architecture、Low-power standby
Switching Frequency12kHz
Output Voltage-9.99V
Energy Efficiency99%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP682EU-L/TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SP682EU-L/TR Documents

SP682EU-L/TR datasheets or manufacturer documentation.

Datasheet: SP682EU-L/TR Datasheet (PDF)

SP682EU-L/TR Schematic Symbol & PCB Footprint

The SP682EU-L/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.