Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MAX741NCAP
MAX741NCAP
Extended
* Images are for reference only
MAX741NCAP
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX741NCAP
JLCPCB Part #
C3187234
Package
SSOP-20
Description
0℃~+70℃@(TA) 1 150kHz、160kHz 2.7V~15.5V Boost、Buck Buck、Boost External No SSOP-20 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSSOP-20
Operating Temperature0℃~+70℃@(TA)
FunctionStep-down type、Boost
Synchronous RectifierNo
Frequency - Switching150kHz、160kHz
Voltage - Supply2.7V~15.5V
Output TypeAdjustable and Fixed
Quiescent Current1.6mA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
TopologyBoost、Buck
Output Voltage-5V、5V、12V、15V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MAX741NCAP
MAX741NCAP

* Images are for reference only

MAX741NCAP

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX741NCAP
JLCPCB Part #
C3187234
Package
SSOP-20
Description
0℃~+70℃@(TA) 1 150kHz、160kHz 2.7V~15.5V Boost、Buck Buck、Boost External No SSOP-20 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX741NCAP

* Images are for reference only

MAX741NCAP
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX741NCAP
JLCPCB Part #
C3187234
Package
SSOP-20
Description
0℃~+70℃@(TA) 1 150kHz、160kHz 2.7V~15.5V Boost、Buck Buck、Boost External No SSOP-20 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX741NCAP Specifications

MAX741NCAP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSSOP-20
Operating Temperature0℃~+70℃@(TA)
FunctionStep-down type、Boost
Synchronous RectifierNo
Frequency - Switching150kHz、160kHz
Voltage - Supply2.7V~15.5V
Output TypeAdjustable and Fixed
Quiescent Current1.6mA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
TopologyBoost、Buck
Output Voltage-5V、5V、12V、15V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX741NCAP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX741NCAP Documents

MAX741NCAP datasheets or manufacturer documentation.

Datasheet: MAX741NCAP Datasheet (PDF)

MAX741NCAP Schematic Symbol & PCB Footprint

The MAX741NCAP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.