Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TC33025VPE
TC33025VPE
Extended
* Images are for reference only
TC33025VPE
Attributes
Value
Manufacturer
Microchip Tech
MFR.Part #
TC33025VPE
JLCPCB Part #
C3187206
Package
PDIP-16
Description
-40℃~+80℃ 400kHz 800mV~30V 90% Push-Pull PDIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerMicrochip Tech
PackagePDIP-16
Operating Temperature-40℃~+80℃
Frequency - Switching400kHz
Voltage - Supply800mV~30V
Duty Cycle(Max)90%
Working ModePWM Modulation
FeaturesUnder Voltage Protection、Over Current Protection、Soft Start
TopologyPush-Pull
Pd - Power Dissipation1.25W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TC33025VPE
TC33025VPE

* Images are for reference only

TC33025VPE

Extended
Manufacturer

Microchip Tech

MFR.Part #
TC33025VPE
JLCPCB Part #
C3187206
Package
PDIP-16
Description
-40℃~+80℃ 400kHz 800mV~30V 90% Push-Pull PDIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC33025VPE

* Images are for reference only

TC33025VPE
Extended
Manufacturer

Microchip Tech

MFR.Part #
TC33025VPE
JLCPCB Part #
C3187206
Package
PDIP-16
Description
-40℃~+80℃ 400kHz 800mV~30V 90% Push-Pull PDIP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TC33025VPE Specifications

TC33025VPE technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerMicrochip Tech
PackagePDIP-16
Operating Temperature-40℃~+80℃
Frequency - Switching400kHz
Voltage - Supply800mV~30V
Duty Cycle(Max)90%
Working ModePWM Modulation
FeaturesUnder Voltage Protection、Over Current Protection、Soft Start
TopologyPush-Pull
Pd - Power Dissipation1.25W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC33025VPE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TC33025VPE Documents

TC33025VPE datasheets or manufacturer documentation.

Datasheet: TC33025VPE Datasheet (PDF)

TC33025VPE Schematic Symbol & PCB Footprint

The TC33025VPE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.