Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CS3843AGN8
CS3843AGN8
Extended
* Images are for reference only
CS3843AGN8
Attributes
Value
Manufacturer
onsemi
MFR.Part #
CS3843AGN8
JLCPCB Part #
C3187181
Package
DIP-8
Description
0℃~+70℃ 1 47kHz~60kHz 7V~30V Overcurrent Protection、Cycle-by-cycle current limiting DIP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageDIP-8
Operating Temperature0℃~+70℃
Frequency - Switching47kHz~60kHz
Voltage - Supply7V~30V
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CS3843AGN8
CS3843AGN8

* Images are for reference only

CS3843AGN8

Extended
Manufacturer

onsemi

MFR.Part #
CS3843AGN8
JLCPCB Part #
C3187181
Package
DIP-8
Description
0℃~+70℃ 1 47kHz~60kHz 7V~30V Overcurrent Protection、Cycle-by-cycle current limiting DIP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS3843AGN8

* Images are for reference only

CS3843AGN8
Extended
Manufacturer

onsemi

MFR.Part #
CS3843AGN8
JLCPCB Part #
C3187181
Package
DIP-8
Description
0℃~+70℃ 1 47kHz~60kHz 7V~30V Overcurrent Protection、Cycle-by-cycle current limiting DIP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS3843AGN8 Specifications

CS3843AGN8 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageDIP-8
Operating Temperature0℃~+70℃
Frequency - Switching47kHz~60kHz
Voltage - Supply7V~30V
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS3843AGN8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS3843AGN8 Documents

CS3843AGN8 datasheets or manufacturer documentation.

Datasheet: CS3843AGN8 Datasheet (PDF)

CS3843AGN8 Schematic Symbol & PCB Footprint

The CS3843AGN8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.