Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TL1451AMJ
TL1451AMJ
Extended
* Images are for reference only
TL1451AMJ
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL1451AMJ
JLCPCB Part #
C3187180
Package
DIP-16
Description
-55℃~+125℃ 1.8mA 2 3.6V~50V 500kHz No DIP-16 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDIP-16
Operating Temperature-55℃~+125℃
Synchronous RectifierNo
Frequency - Switching500kHz
Voltage - Supply3.6V~50V
Quiescent Current1.8mA
FeaturesOvercurrent Protection
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TL1451AMJ
TL1451AMJ

* Images are for reference only

TL1451AMJ

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL1451AMJ
JLCPCB Part #
C3187180
Package
DIP-16
Description
-55℃~+125℃ 1.8mA 2 3.6V~50V 500kHz No DIP-16 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL1451AMJ

* Images are for reference only

TL1451AMJ
Extended
Manufacturer

Texas Instruments

MFR.Part #
TL1451AMJ
JLCPCB Part #
C3187180
Package
DIP-16
Description
-55℃~+125℃ 1.8mA 2 3.6V~50V 500kHz No DIP-16 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL1451AMJ Specifications

TL1451AMJ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageDIP-16
Operating Temperature-55℃~+125℃
Synchronous RectifierNo
Frequency - Switching500kHz
Voltage - Supply3.6V~50V
Quiescent Current1.8mA
FeaturesOvercurrent Protection
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL1451AMJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL1451AMJ Documents

TL1451AMJ datasheets or manufacturer documentation.

Datasheet: TL1451AMJ Datasheet (PDF)

TL1451AMJ Schematic Symbol & PCB Footprint

The TL1451AMJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.