Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL5001AMJG
TL5001AMJG
Extended
* Images are for reference only
TL5001AMJG
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL5001AMJG
JLCPCB Part #
C3187166
Package
DIP-8
Description
-55℃~+125℃ 1 20kHz~500kHz 3.6V~40V Buck Buck DIP-8 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageDIP-8
Operating Temperature-55℃~+125℃
Frequency - Switching20kHz~500kHz
Voltage - Supply3.6V~40V
Output Current20mA
Duty Cycle(Max)100%
Working ModePWM Modulation
FeaturesUnder Voltage Protection、Short Circuit Protection
Pd - Power Dissipation1050mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TL5001AMJG
TL5001AMJG

* Images are for reference only

TL5001AMJG

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL5001AMJG
JLCPCB Part #
C3187166
Package
DIP-8
Description
-55℃~+125℃ 1 20kHz~500kHz 3.6V~40V Buck Buck DIP-8 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL5001AMJG

* Images are for reference only

TL5001AMJG
Extended
Manufacturer

Texas Instruments

MFR.Part #
TL5001AMJG
JLCPCB Part #
C3187166
Package
DIP-8
Description
-55℃~+125℃ 1 20kHz~500kHz 3.6V~40V Buck Buck DIP-8 AC-DC Controllers and Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL5001AMJG Specifications

TL5001AMJG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerTexas Instruments
PackageDIP-8
Operating Temperature-55℃~+125℃
Frequency - Switching20kHz~500kHz
Voltage - Supply3.6V~40V
Output Current20mA
Duty Cycle(Max)100%
Working ModePWM Modulation
FeaturesUnder Voltage Protection、Short Circuit Protection
Pd - Power Dissipation1050mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL5001AMJG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL5001AMJG Documents

TL5001AMJG datasheets or manufacturer documentation.

Datasheet: TL5001AMJG Datasheet (PDF)

TL5001AMJG Schematic Symbol & PCB Footprint

The TL5001AMJG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.