Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MAX653CPA
MAX653CPA
Extended
* Images are for reference only
MAX653CPA
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX653CPA
JLCPCB Part #
C3187162
Package
PDIP-8
Description
0℃~+70℃ 1 1.3V~11.5V 10uA 225mA 4V~11.5V Adjustable and Fixed Buck Built-in Light load efficient mode No Step-down type PDIP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-8
Operating Temperature0℃~+70℃
FunctionStep-down type
Synchronous RectifierNo
Voltage - Supply4V~11.5V
Output TypeAdjustable and Fixed
Output Current225mA
Quiescent Current10uA
FeaturesLight load efficient mode
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.3V~11.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MAX653CPA
MAX653CPA

* Images are for reference only

MAX653CPA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX653CPA
JLCPCB Part #
C3187162
Package
PDIP-8
Description
0℃~+70℃ 1 1.3V~11.5V 10uA 225mA 4V~11.5V Adjustable and Fixed Buck Built-in Light load efficient mode No Step-down type PDIP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX653CPA

* Images are for reference only

MAX653CPA
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX653CPA
JLCPCB Part #
C3187162
Package
PDIP-8
Description
0℃~+70℃ 1 1.3V~11.5V 10uA 225mA 4V~11.5V Adjustable and Fixed Buck Built-in Light load efficient mode No Step-down type PDIP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX653CPA Specifications

MAX653CPA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices Inc./Maxim Integrated
PackagePDIP-8
Operating Temperature0℃~+70℃
FunctionStep-down type
Synchronous RectifierNo
Voltage - Supply4V~11.5V
Output TypeAdjustable and Fixed
Output Current225mA
Quiescent Current10uA
FeaturesLight load efficient mode
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.3V~11.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX653CPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX653CPA Documents

MAX653CPA datasheets or manufacturer documentation.

Datasheet: MAX653CPA Datasheet (PDF)

MAX653CPA Schematic Symbol & PCB Footprint

The MAX653CPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.