
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | SOP-20-5.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type、Boost | |
| Frequency - Switching | 600kHz | |
| Voltage - Supply | 3.9V~40V | |
| Output Type | Adjustable | |
| Features | Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、Buck、Inverting | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HA16121FP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | RENESAS | |
| Package | SOP-20-5.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type、Boost | |
| Frequency - Switching | 600kHz | |
| Voltage - Supply | 3.9V~40V | |
| Output Type | Adjustable | |
| Features | Adjustable soft-start、Cycle-by-cycle current limiting、Hiccup current limiting | |
| Switch tube (built-in/external) | External | |
| Topology | Boost、Buck、Inverting | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA16121FP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HA16121FP datasheets or manufacturer documentation.
Datasheet: HA16121FP Datasheet (PDF)
The HA16121FP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.