Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HA17451AP
HA17451AP
Extended
* Images are for reference only
HA17451AP
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HA17451AP
JLCPCB Part #
C3187119
Package
DIP-16
Description
-20℃~+85℃ 1.5mA 1kHz~300kHz 2 3.3V~40V 50mA Buck Flyback、Forward、Inverting No DIP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageDIP-16
Operating Temperature-20℃~+85℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching1kHz~300kHz
Voltage - Supply3.3V~40V
Output Current50mA
Quiescent Current1.5mA
FeaturesOvercurrent Protection
TopologyFlyback、Forward、Inverting
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HA17451AP
HA17451AP

* Images are for reference only

HA17451AP

Extended
Manufacturer

RENESAS

MFR.Part #
HA17451AP
JLCPCB Part #
C3187119
Package
DIP-16
Description
-20℃~+85℃ 1.5mA 1kHz~300kHz 2 3.3V~40V 50mA Buck Flyback、Forward、Inverting No DIP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HA17451AP

* Images are for reference only

HA17451AP
Extended
Manufacturer

RENESAS

MFR.Part #
HA17451AP
JLCPCB Part #
C3187119
Package
DIP-16
Description
-20℃~+85℃ 1.5mA 1kHz~300kHz 2 3.3V~40V 50mA Buck Flyback、Forward、Inverting No DIP-16 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HA17451AP Specifications

HA17451AP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageDIP-16
Operating Temperature-20℃~+85℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching1kHz~300kHz
Voltage - Supply3.3V~40V
Output Current50mA
Quiescent Current1.5mA
FeaturesOvercurrent Protection
TopologyFlyback、Forward、Inverting
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA17451AP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HA17451AP Documents

HA17451AP datasheets or manufacturer documentation.

Datasheet: HA17451AP Datasheet (PDF)

HA17451AP Schematic Symbol & PCB Footprint

The HA17451AP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.