
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | DFN-8(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Function | Boost | |
| Frequency - Switching | 1kHz~2MHz | |
| Voltage - Supply | 8.4V~20V | |
| Features | Overcurrent Protection、Adjustable soft-start、External compensation | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6843IRZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | RENESAS | |
| Package | DFN-8(2x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Function | Boost | |
| Frequency - Switching | 1kHz~2MHz | |
| Voltage - Supply | 8.4V~20V | |
| Features | Overcurrent Protection、Adjustable soft-start、External compensation | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6843IRZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ISL6843IRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.