Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ADP32110091MNR2G
ADP32110091MNR2G
Extended
* Images are for reference only
ADP32110091MNR2G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
ADP32110091MNR2G
JLCPCB Part #
C3187025
Package
QFN-32-EP(5x5)
Description
-40℃~+100℃@(TA) 1 3.3V~22V 300kHz~3MHz Buck Buck Yes QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+100℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz~3MHz
Voltage - Supply3.3V~22V
Output TypeAdjustable
Quiescent Current60uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Output voltage differential sensing
Switch tube (built-in/external)External
TopologyBuck
Output Voltage0V~1.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ADP32110091MNR2G
ADP32110091MNR2G

* Images are for reference only

ADP32110091MNR2G

Extended
Manufacturer

onsemi

MFR.Part #
ADP32110091MNR2G
JLCPCB Part #
C3187025
Package
QFN-32-EP(5x5)
Description
-40℃~+100℃@(TA) 1 3.3V~22V 300kHz~3MHz Buck Buck Yes QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP32110091MNR2G

* Images are for reference only

ADP32110091MNR2G
Extended
Manufacturer

onsemi

MFR.Part #
ADP32110091MNR2G
JLCPCB Part #
C3187025
Package
QFN-32-EP(5x5)
Description
-40℃~+100℃@(TA) 1 3.3V~22V 300kHz~3MHz Buck Buck Yes QFN-32-EP(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADP32110091MNR2G Specifications

ADP32110091MNR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+100℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz~3MHz
Voltage - Supply3.3V~22V
Output TypeAdjustable
Quiescent Current60uA
FeaturesOvercurrent Protection、Light load efficient mode、Operating status indication、Adjustable current limiting、Output voltage differential sensing
Switch tube (built-in/external)External
TopologyBuck
Output Voltage0V~1.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADP32110091MNR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADP32110091MNR2G Documents

ADP32110091MNR2G datasheets or manufacturer documentation.

Datasheet: ADP32110091MNR2G Datasheet (PDF)

ADP32110091MNR2G Schematic Symbol & PCB Footprint

The ADP32110091MNR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.