Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. MAX1917EEE
MAX1917EEE
Extended
* Images are for reference only
MAX1917EEE
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1917EEE
JLCPCB Part #
C3187022
Package
SSOP-16-150mil
Description
-40℃~+85℃ 1 200kHz、300kHz、400kHz、550kHz 4.5V~14V Buck External Overcurrent Protection、Adjustable current limiting、Output voltage tracking、Built-in LDO regulator Step-down type Yes SSOP-16-150mil Power Management - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSSOP-16-150mil
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz、300kHz、400kHz、550kHz
Voltage - Supply4.5V~14V
FeaturesOvercurrent Protection、Adjustable current limiting、Output voltage tracking、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. MAX1917EEE
MAX1917EEE

* Images are for reference only

MAX1917EEE

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1917EEE
JLCPCB Part #
C3187022
Package
SSOP-16-150mil
Description
-40℃~+85℃ 1 200kHz、300kHz、400kHz、550kHz 4.5V~14V Buck External Overcurrent Protection、Adjustable current limiting、Output voltage tracking、Built-in LDO regulator Step-down type Yes SSOP-16-150mil Power Management - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1917EEE

* Images are for reference only

MAX1917EEE
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1917EEE
JLCPCB Part #
C3187022
Package
SSOP-16-150mil
Description
-40℃~+85℃ 1 200kHz、300kHz、400kHz、550kHz 4.5V~14V Buck External Overcurrent Protection、Adjustable current limiting、Output voltage tracking、Built-in LDO regulator Step-down type Yes SSOP-16-150mil Power Management - Specialized
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1917EEE Specifications

MAX1917EEE technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSSOP-16-150mil
Operating Temperature-40℃~+85℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz、300kHz、400kHz、550kHz
Voltage - Supply4.5V~14V
FeaturesOvercurrent Protection、Adjustable current limiting、Output voltage tracking、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1917EEE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1917EEE Documents

MAX1917EEE datasheets or manufacturer documentation.

Datasheet: MAX1917EEE Datasheet (PDF)

MAX1917EEE Schematic Symbol & PCB Footprint

The MAX1917EEE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.