Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HIP6005BCB
HIP6005BCB
Extended
* Images are for reference only
HIP6005BCB
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HIP6005BCB
JLCPCB Part #
C3186908
Package
SOIC-20
Description
0℃~+70℃@(TA) 1 50kHz~1MHz 5V~12V Buck External Overcurrent Protection、Operating status indication、Adjustable current limiting、Hiccup current limiting、External compensation Step-down type SOIC-20 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageSOIC-20
Operating Temperature0℃~+70℃@(TA)
FunctionStep-down type
Frequency - Switching50kHz~1MHz
Voltage - Supply5V~12V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Hiccup current limiting、External compensation
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HIP6005BCB
HIP6005BCB

* Images are for reference only

HIP6005BCB

Extended
Manufacturer

RENESAS

MFR.Part #
HIP6005BCB
JLCPCB Part #
C3186908
Package
SOIC-20
Description
0℃~+70℃@(TA) 1 50kHz~1MHz 5V~12V Buck External Overcurrent Protection、Operating status indication、Adjustable current limiting、Hiccup current limiting、External compensation Step-down type SOIC-20 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP6005BCB

* Images are for reference only

HIP6005BCB
Extended
Manufacturer

RENESAS

MFR.Part #
HIP6005BCB
JLCPCB Part #
C3186908
Package
SOIC-20
Description
0℃~+70℃@(TA) 1 50kHz~1MHz 5V~12V Buck External Overcurrent Protection、Operating status indication、Adjustable current limiting、Hiccup current limiting、External compensation Step-down type SOIC-20 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIP6005BCB Specifications

HIP6005BCB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageSOIC-20
Operating Temperature0℃~+70℃@(TA)
FunctionStep-down type
Frequency - Switching50kHz~1MHz
Voltage - Supply5V~12V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Hiccup current limiting、External compensation
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIP6005BCB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIP6005BCB Documents

HIP6005BCB datasheets or manufacturer documentation.

Datasheet: HIP6005BCB Datasheet (PDF)

HIP6005BCB Schematic Symbol & PCB Footprint

The HIP6005BCB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.