Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HA17524FP
HA17524FP
Extended
* Images are for reference only
HA17524FP
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
HA17524FP
JLCPCB Part #
C3186803
Package
SOP-15-5.5mm
Description
-20℃~+75℃ 100mA 140Hz~500kHz 2 5mA 8V~40V Buck External No Push-Pull SOP-15-5.5mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageSOP-15-5.5mm
Operating Temperature-20℃~+75℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching140Hz~500kHz
Output TypeAdjustable
Voltage - Supply8V~40V
Output Current100mA
Quiescent Current5mA
FeaturesOvercurrent Protection
Switch tube (built-in/external)External
TopologyPush-Pull
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. HA17524FP
HA17524FP

* Images are for reference only

HA17524FP

Extended
Manufacturer

RENESAS

MFR.Part #
HA17524FP
JLCPCB Part #
C3186803
Package
SOP-15-5.5mm
Description
-20℃~+75℃ 100mA 140Hz~500kHz 2 5mA 8V~40V Buck External No Push-Pull SOP-15-5.5mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HA17524FP

* Images are for reference only

HA17524FP
Extended
Manufacturer

RENESAS

MFR.Part #
HA17524FP
JLCPCB Part #
C3186803
Package
SOP-15-5.5mm
Description
-20℃~+75℃ 100mA 140Hz~500kHz 2 5mA 8V~40V Buck External No Push-Pull SOP-15-5.5mm DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HA17524FP Specifications

HA17524FP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageSOP-15-5.5mm
Operating Temperature-20℃~+75℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching140Hz~500kHz
Output TypeAdjustable
Voltage - Supply8V~40V
Output Current100mA
Quiescent Current5mA
FeaturesOvercurrent Protection
Switch tube (built-in/external)External
TopologyPush-Pull
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA17524FP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HA17524FP Documents

HA17524FP datasheets or manufacturer documentation.

Datasheet: HA17524FP Datasheet (PDF)

HA17524FP Schematic Symbol & PCB Footprint

The HA17524FP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.