
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | PFCController | |
| Frequency - Switching | 120kHz | |
| Voltage - Supply | 12V~18V | |
| Features | Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection | |
| Current - Supply | 3.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UCC3858N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/PFC Controllers | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Type | PFCController | |
| Frequency - Switching | 120kHz | |
| Voltage - Supply | 12V~18V | |
| Features | Overvoltage protection、Under-voltage lockout、Cycle-by-cycle overcurrent protection | |
| Current - Supply | 3.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC3858N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UCC3858N datasheets or manufacturer documentation.
Datasheet: UCC3858N Datasheet (PDF)
The UCC3858N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.