
- Manufacturer
- MFR.Part #
- MAX1710EEG-TG035
- JLCPCB Part #
- C3186733
- Package
- SSOP-24-150mil
- Description
- -40℃~+85℃ 1 200kHz、300kHz、400kHz、550kHz 2V~28V Buck Buck External Yes SSOP-24-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-24-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz、300kHz、400kHz、550kHz | |
| Voltage - Supply | 2V~28V | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Output voltage differential sensing | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
MAX1710EEG-TG035
Extended- Manufacturer
- MFR.Part #
- MAX1710EEG-TG035
- JLCPCB Part #
- C3186733
- Package
- SSOP-24-150mil
- Description
- -40℃~+85℃ 1 200kHz、300kHz、400kHz、550kHz 2V~28V Buck Buck External Yes SSOP-24-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX1710EEG-TG035
- JLCPCB Part #
- C3186733
- Package
- SSOP-24-150mil
- Description
- -40℃~+85℃ 1 200kHz、300kHz、400kHz、550kHz 2V~28V Buck Buck External Yes SSOP-24-150mil DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1710EEG-TG035 Specifications
MAX1710EEG-TG035 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SSOP-24-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Step-down type | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 200kHz、300kHz、400kHz、550kHz | |
| Voltage - Supply | 2V~28V | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Output voltage differential sensing | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1710EEG-TG035. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1710EEG-TG035 Documents
MAX1710EEG-TG035 datasheets or manufacturer documentation.
Datasheet: MAX1710EEG-TG035 Datasheet (PDF)
MAX1710EEG-TG035 Schematic Symbol & PCB Footprint
The MAX1710EEG-TG035 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.