Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CS5307GDW24
CS5307GDW24
Extended
* Images are for reference only
CS5307GDW24
Attributes
Value
Manufacturer
onsemi
MFR.Part #
CS5307GDW24
JLCPCB Part #
C3186717
Package
SO-24L
Description
-40℃~+150℃ 1.089V~1.869V 4 800kHz 9.5V~14V Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting Buck External Fixed Step-down type SO-24L DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSO-24L
Operating Temperature-40℃~+150℃
FunctionStep-down type
Frequency - Switching800kHz
Voltage - Supply9.5V~14V
Output TypeFixed
FeaturesAdjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)External
TopologyBuck
Output Voltage1.089V~1.869V
Number of Outputs4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CS5307GDW24
CS5307GDW24

* Images are for reference only

CS5307GDW24

Extended
Manufacturer

onsemi

MFR.Part #
CS5307GDW24
JLCPCB Part #
C3186717
Package
SO-24L
Description
-40℃~+150℃ 1.089V~1.869V 4 800kHz 9.5V~14V Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting Buck External Fixed Step-down type SO-24L DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS5307GDW24

* Images are for reference only

CS5307GDW24
Extended
Manufacturer

onsemi

MFR.Part #
CS5307GDW24
JLCPCB Part #
C3186717
Package
SO-24L
Description
-40℃~+150℃ 1.089V~1.869V 4 800kHz 9.5V~14V Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting Buck External Fixed Step-down type SO-24L DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS5307GDW24 Specifications

CS5307GDW24 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageSO-24L
Operating Temperature-40℃~+150℃
FunctionStep-down type
Frequency - Switching800kHz
Voltage - Supply9.5V~14V
Output TypeFixed
FeaturesAdjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)External
TopologyBuck
Output Voltage1.089V~1.869V
Number of Outputs4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS5307GDW24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS5307GDW24 Documents

CS5307GDW24 datasheets or manufacturer documentation.

Datasheet: CS5307GDW24 Datasheet (PDF)

CS5307GDW24 Schematic Symbol & PCB Footprint

The CS5307GDW24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.