Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6219CA
ISL6219CA
Extended
* Images are for reference only
ISL6219CA
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6219CA
JLCPCB Part #
C3186656
Package
SSOP-28
Description
-10℃~+85℃ 1.1V~1.85V 100kHz~1.5MHz 15mA 3 5V Buck Buck Yes SSOP-28 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageSSOP-28
Operating Temperature-10℃~+85℃
FunctionBuck
Synchronous RectifierYes
Frequency - Switching100kHz~1.5MHz
Voltage - Supply5V
Quiescent Current15mA
TopologyBuck
Output Voltage1.1V~1.85V
Number of Outputs3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6219CA
ISL6219CA

* Images are for reference only

ISL6219CA

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6219CA
JLCPCB Part #
C3186656
Package
SSOP-28
Description
-10℃~+85℃ 1.1V~1.85V 100kHz~1.5MHz 15mA 3 5V Buck Buck Yes SSOP-28 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6219CA

* Images are for reference only

ISL6219CA
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6219CA
JLCPCB Part #
C3186656
Package
SSOP-28
Description
-10℃~+85℃ 1.1V~1.85V 100kHz~1.5MHz 15mA 3 5V Buck Buck Yes SSOP-28 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6219CA Specifications

ISL6219CA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageSSOP-28
Operating Temperature-10℃~+85℃
FunctionBuck
Synchronous RectifierYes
Frequency - Switching100kHz~1.5MHz
Voltage - Supply5V
Quiescent Current15mA
TopologyBuck
Output Voltage1.1V~1.85V
Number of Outputs3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6219CA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6219CA Documents

ISL6219CA datasheets or manufacturer documentation.

Datasheet: ISL6219CA Datasheet (PDF)

ISL6219CA Schematic Symbol & PCB Footprint

The ISL6219CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.