Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CS5127GDWR16
CS5127GDWR16
Extended
* Images are for reference only
CS5127GDWR16
Attributes
Value
Manufacturer
onsemi
MFR.Part #
CS5127GDWR16
JLCPCB Part #
C3186630
Package
WSOP-16
Description
0℃~+70℃ 175kHz~245kHz 2 9.4V~20V Adjustable Buck External Frequency synchronization No Step-down type WSOP-16 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageWSOP-16
Operating Temperature0℃~+70℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching175kHz~245kHz
Voltage - Supply9.4V~20V
Output TypeAdjustable
FeaturesFrequency synchronization
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CS5127GDWR16
CS5127GDWR16

* Images are for reference only

CS5127GDWR16

Extended
Manufacturer

onsemi

MFR.Part #
CS5127GDWR16
JLCPCB Part #
C3186630
Package
WSOP-16
Description
0℃~+70℃ 175kHz~245kHz 2 9.4V~20V Adjustable Buck External Frequency synchronization No Step-down type WSOP-16 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS5127GDWR16

* Images are for reference only

CS5127GDWR16
Extended
Manufacturer

onsemi

MFR.Part #
CS5127GDWR16
JLCPCB Part #
C3186630
Package
WSOP-16
Description
0℃~+70℃ 175kHz~245kHz 2 9.4V~20V Adjustable Buck External Frequency synchronization No Step-down type WSOP-16 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CS5127GDWR16 Specifications

CS5127GDWR16 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
PackageWSOP-16
Operating Temperature0℃~+70℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching175kHz~245kHz
Voltage - Supply9.4V~20V
Output TypeAdjustable
FeaturesFrequency synchronization
Switch tube (built-in/external)External
TopologyBuck
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS5127GDWR16. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CS5127GDWR16 Documents

CS5127GDWR16 datasheets or manufacturer documentation.

Datasheet: CS5127GDWR16 Datasheet (PDF)

CS5127GDWR16 Schematic Symbol & PCB Footprint

The CS5127GDWR16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.