
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency - Switching | 400kHz | |
| Voltage - Supply | 800mV~30V | |
| Output Current | 500mA | |
| Duty Cycle(Max) | 90% | |
| Working Mode | PWM Modulation | |
| Features | Under Voltage Protection、Over Current Protection、Adjustable soft-start、Under-voltage lockout、Leading edge blanking、Slope compensation、Hiccup current limiting | |
| Topology | Push-Pull | |
| Voltage - Breakdown | 20V | |
| Pd - Power Dissipation | 862mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC33025VOETR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-16-300mil | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency - Switching | 400kHz | |
| Voltage - Supply | 800mV~30V | |
| Output Current | 500mA | |
| Duty Cycle(Max) | 90% | |
| Working Mode | PWM Modulation | |
| Features | Under Voltage Protection、Over Current Protection、Adjustable soft-start、Under-voltage lockout、Leading edge blanking、Slope compensation、Hiccup current limiting | |
| Topology | Push-Pull | |
| Voltage - Breakdown | 20V | |
| Pd - Power Dissipation | 862mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC33025VOETR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC33025VOETR datasheets or manufacturer documentation.
Datasheet: TC33025VOETR Datasheet (PDF)
The TC33025VOETR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.