
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | CHERRY | |
| Package | SON-16L(10x4) | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 230kHz~280kHz | |
| Voltage - Supply | 8.2V~20V | |
| Quiescent Current | 6mA | |
| Features | Overcurrent Protection、Adjustable soft-start、Adjustable current limiting、Hiccup current limiting | |
| Switch tube (built-in/external) | External | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CS51022EDR16 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | CHERRY | |
| Package | SON-16L(10x4) | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency - Switching | 230kHz~280kHz | |
| Voltage - Supply | 8.2V~20V | |
| Quiescent Current | 6mA | |
| Features | Overcurrent Protection、Adjustable soft-start、Adjustable current limiting、Hiccup current limiting | |
| Switch tube (built-in/external) | External | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CS51022EDR16. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CS51022EDR16 datasheets or manufacturer documentation.
Datasheet: CS51022EDR16 Datasheet (PDF)
The CS51022EDR16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.