Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. MAX1962EEP
MAX1962EEP
Extended
* Images are for reference only
MAX1962EEP
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1962EEP
JLCPCB Part #
C3186595
Package
SSOP-20-150mil
Description
SSOP-20-150mil Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSSOP-20-150mil
Operating Temperature-40℃~+85℃
Operating Voltage2.35V~5.5V
Output Current20A
Quiescent Current11mA
FeaturesOvercurrent Protection、Soft-start、Low-power standby
Switching Frequency500kHz、1MHz、1.2MHz
Output Voltage800mV~4.95V
Energy Efficiency94%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. MAX1962EEP
MAX1962EEP

* Images are for reference only

MAX1962EEP

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1962EEP
JLCPCB Part #
C3186595
Package
SSOP-20-150mil
Description
SSOP-20-150mil Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1962EEP

* Images are for reference only

MAX1962EEP
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1962EEP
JLCPCB Part #
C3186595
Package
SSOP-20-150mil
Description
SSOP-20-150mil Charge Pumps
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1962EEP Specifications

MAX1962EEP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSSOP-20-150mil
Operating Temperature-40℃~+85℃
Operating Voltage2.35V~5.5V
Output Current20A
Quiescent Current11mA
FeaturesOvercurrent Protection、Soft-start、Low-power standby
Switching Frequency500kHz、1MHz、1.2MHz
Output Voltage800mV~4.95V
Energy Efficiency94%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1962EEP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1962EEP Documents

MAX1962EEP datasheets or manufacturer documentation.

Datasheet: MAX1962EEP Datasheet (PDF)

MAX1962EEP Schematic Symbol & PCB Footprint

The MAX1962EEP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.