
- Manufacturer
- MFR.Part #
- ISL6537CR-T
- JLCPCB Part #
- C3186573
- Package
- QFN-28-EP(6x6)
- Description
- 0℃~+70℃ 250kHz 3A 4 800mV~14V Adjustable Buck Buck External Yes QFN-28-EP(6x6) Power Management - Specialized
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | QFN-28-EP(6x6) | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 3A | |
| Features | Built-in LDO regulator、Overcurrent Protection、Operating status indication、Adjustable current limiting、Hiccup current limiting、External compensation | |
| Output Voltage | 0.8V |

* Images are for reference only
ISL6537CR-T
Extended- Manufacturer
- MFR.Part #
- ISL6537CR-T
- JLCPCB Part #
- C3186573
- Package
- QFN-28-EP(6x6)
- Description
- 0℃~+70℃ 250kHz 3A 4 800mV~14V Adjustable Buck Buck External Yes QFN-28-EP(6x6) Power Management - Specialized
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL6537CR-T
- JLCPCB Part #
- C3186573
- Package
- QFN-28-EP(6x6)
- Description
- 0℃~+70℃ 250kHz 3A 4 800mV~14V Adjustable Buck Buck External Yes QFN-28-EP(6x6) Power Management - Specialized
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL6537CR-T Specifications
ISL6537CR-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | QFN-28-EP(6x6) | |
| Operating Temperature | 0℃~+70℃ | |
| Output Current | 3A | |
| Features | Built-in LDO regulator、Overcurrent Protection、Operating status indication、Adjustable current limiting、Hiccup current limiting、External compensation | |
| Output Voltage | 0.8V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6537CR-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL6537CR-T Documents
ISL6537CR-T datasheets or manufacturer documentation.
Datasheet: ISL6537CR-T Datasheet (PDF)
ISL6537CR-T Schematic Symbol & PCB Footprint
The ISL6537CR-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.