
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Diodes Incorporated | |
| Package | SOP-16L | |
| Operating Temperature | -20℃~+85℃ | |
| Function | Step-down type | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 3.6V~40V | |
| Output Current | 20mA | |
| Features | Overcurrent Protection | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP2001SL-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Diodes Incorporated | |
| Package | SOP-16L | |
| Operating Temperature | -20℃~+85℃ | |
| Function | Step-down type | |
| Frequency - Switching | 500kHz | |
| Voltage - Supply | 3.6V~40V | |
| Output Current | 20mA | |
| Features | Overcurrent Protection | |
| Switch tube (built-in/external) | External | |
| Topology | Buck | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP2001SL-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP2001SL-13 datasheets or manufacturer documentation.
Datasheet: AP2001SL-13 Datasheet (PDF)
The AP2001SL-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.