Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MAX636AMJA
MAX636AMJA
Extended
* Images are for reference only
MAX636AMJA
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX636AMJA
JLCPCB Part #
C3186561
Package
CERDIP-8
Description
-55℃~+125℃ 1 2.3V~16.5V 50kHz 525mA Built-in Inverting No CERDIP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageCERDIP-8
Operating Temperature-55℃~+125℃
Synchronous RectifierNo
Frequency - Switching50kHz
Voltage - Supply2.3V~16.5V
Output TypeAdjustable and Fixed
Output Current525mA
Quiescent Current80uA
FeaturesDynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyInverting
Output Voltage-12V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MAX636AMJA
MAX636AMJA

* Images are for reference only

MAX636AMJA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX636AMJA
JLCPCB Part #
C3186561
Package
CERDIP-8
Description
-55℃~+125℃ 1 2.3V~16.5V 50kHz 525mA Built-in Inverting No CERDIP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX636AMJA

* Images are for reference only

MAX636AMJA
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX636AMJA
JLCPCB Part #
C3186561
Package
CERDIP-8
Description
-55℃~+125℃ 1 2.3V~16.5V 50kHz 525mA Built-in Inverting No CERDIP-8 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX636AMJA Specifications

MAX636AMJA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageCERDIP-8
Operating Temperature-55℃~+125℃
Synchronous RectifierNo
Frequency - Switching50kHz
Voltage - Supply2.3V~16.5V
Output TypeAdjustable and Fixed
Output Current525mA
Quiescent Current80uA
FeaturesDynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyInverting
Output Voltage-12V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX636AMJA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX636AMJA Documents

MAX636AMJA datasheets or manufacturer documentation.

Datasheet: MAX636AMJA Datasheet (PDF)

MAX636AMJA Schematic Symbol & PCB Footprint

The MAX636AMJA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.