
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 1kHz~300kHz | |
| Voltage - Supply | 7V~40V | |
| Output Current | 200mA | |
| Duty Cycle(Max) | 45% | |
| Working Mode | PWM Modulation | |
| Features | Under-voltage lockout | |
| Voltage - Breakdown | 41V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL594CNE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | DIP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 1kHz~300kHz | |
| Voltage - Supply | 7V~40V | |
| Output Current | 200mA | |
| Duty Cycle(Max) | 45% | |
| Working Mode | PWM Modulation | |
| Features | Under-voltage lockout | |
| Voltage - Breakdown | 41V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL594CNE4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL594CNE4 datasheets or manufacturer documentation.
Datasheet: TL594CNE4 Datasheet (PDF)
The TL594CNE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.